SMC Double Acting Acting Rodless Actuator 20mm Bore 900 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-522
Mfr. Part No.:
CY1SG20-900Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

20mm

Stroke Length

900mm

Connection Thread Standard

G

Series

Series CY1S-Z

Action Type

Double Acting

Maximum Operating Pressure

0.7 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Port Gender

Female

Maximum Operating Temperature

60°C

Width

46mm

Standards/Approvals

RoHS

Height

91mm

Port Thread Size

G 1/8

COO (Country of Origin):
JP
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.

Compact design allows for installation in tight spaces

Available with shock absorbers

Auto-switch capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy