SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- RS Stock No.:
- 819-646
- Mfr. Part No.:
- MY1B16-300
- Brand:
- SMC
Subtotal (1 unit)*
£235.34
(exc. VAT)
£282.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £235.34 |
*price indicative
- RS Stock No.:
- 819-646
- Mfr. Part No.:
- MY1B16-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 16mm | |
| Connection Thread Standard | M5 x 0.8 | |
| Stroke Length | 300mm | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Unrestricted | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Height | 46mm | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Length | 460mm | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 16mm | ||
Connection Thread Standard M5 x 0.8 | ||
Stroke Length 300mm | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Unrestricted | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Height 46mm | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Length 460mm | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 1.4 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 150 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 900 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 250 mm
- Parker Origa Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
