SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 500 mm
- RS Stock No.:
- 370-042
- Mfr. Part No.:
- MY3B25TF-500
- Brand:
- SMC
Subtotal (1 unit)*
£306.68
(exc. VAT)
£368.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.68 |
*price indicative
- RS Stock No.:
- 370-042
- Mfr. Part No.:
- MY3B25TF-500
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Size | 25mm | |
| Stroke Length | 500mm | |
| Series | MY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1.2 Mpa | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 678mm | |
| Length | 678mm | |
| Port Thread Size | 1/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Size 25mm | ||
Stroke Length 500mm | ||
Series MY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1.2 Mpa | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature 5°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 678mm | ||
Length 678mm | ||
Port Thread Size 1/8 in | ||
- COO (Country of Origin):
- JP
The SMC Mechanically jointed rodless cylinder designed for precise linear motion in pneumatic systems. Its advanced features make it suitable for a variety of industrial automation applications
Built in magnet and air cushion for smooth and controlled operation
Compact design for space saving installations
Durable construction for long lasting performance in demanding environments
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32 mm Bore 25 mm
- SMC Double Acting Acting Rodless Actuator 16 mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25 mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10 mm Bore 500 mm
