EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 25mm Bore
- RS Stock No.:
- 274-347
- Mfr. Part No.:
- R480148603
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£1,828.87
(exc. VAT)
£2,194.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,828.87 |
*price indicative
- RS Stock No.:
- 274-347
- Mfr. Part No.:
- R480148603
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Stroke | 600mm | |
| Bore | 25mm | |
| Manufacturer Series | RTC-HD | |
| Action | Double | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Pneumatic Adjustable | |
| Port Connection | G 1/8 | |
| Stroke Interval Weight | 0.086 @ 10 mm kg/mm | |
| Test Weight | 3.9 kg | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Stroke 600mm | ||
Bore 25mm | ||
Manufacturer Series RTC-HD | ||
Action Double | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Pneumatic Adjustable | ||
Port Connection G 1/8 | ||
Stroke Interval Weight 0.086 @ 10 mm kg/mm | ||
Test Weight 3.9 kg | ||
- COO (Country of Origin):
- HU
The Aventics RTC-HD Series Rodless cylinder features an oval piston which enables higher loads and torques with highly compact designs. It offers minimal leakage and a wide range of speeds thanks to a special internal sealing strip and grease. Its one piece slide and piston increase stability.
Double acting
With magnetic piston
Ball rail guide
Heavy Duty
Cushioning pneumatically adjustable
Easy2Combine capable with connection kit
With magnetic piston
Ball rail guide
Heavy Duty
Cushioning pneumatically adjustable
Easy2Combine capable with connection kit
Related links
- EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 25mm Bore
- Parker Origa Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 25mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 25mm Bore
- EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 50mm Bore
- EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 16mm Bore
- EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 32mm Bore
- EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 32mm Bore
- EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 40mm Bore
