Domnick Hunter 1μm Replacement Filter Element for OIL-X Evolution
- RS Stock No.:
- 513-0932
- Mfr. Part No.:
- 025AO
- Brand:
- Domnick Hunter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 513-0932
- Mfr. Part No.:
- 025AO
- Brand:
- Domnick Hunter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Domnick Hunter | |
| Filtration Size | 1µm | |
| For Manufacturer Series | OIL-X Evolution | |
| Minimum Operating Temperature | +1.5°C | |
| Maximum Operating Temperature | +80°C | |
| Series | OIL-X EVOLUTION | |
| Select all | ||
|---|---|---|
Brand Domnick Hunter | ||
Filtration Size 1µm | ||
For Manufacturer Series OIL-X Evolution | ||
Minimum Operating Temperature +1.5°C | ||
Maximum Operating Temperature +80°C | ||
Series OIL-X EVOLUTION | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
