Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- RS Stock No.:
- 825-094
- Mfr. Part No.:
- ZP14T
- Brand:
- Parker
Subtotal (1 unit)*
£422.39
(exc. VAT)
£506.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £422.39 |
*price indicative
- RS Stock No.:
- 825-094
- Mfr. Part No.:
- ZP14T
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 3μm | |
| Product Type | Replacement Filter Element | |
| For Use With | TG(E/A/H/S) and G/CNG | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 3μm | ||
Product Type Replacement Filter Element | ||
For Use With TG(E/A/H/S) and G/CNG | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element ensures optimal filtration performance and system reliability, specifically designed for use with G, GH, F, LV, TG(E/A/H/S) and G/CNG series filter housings.
Replacement for specific Parker filter housings
Coalescing filter type offering superior performance
Designed for industrial applications, ensuring reliability
Capable of reducing oil vapour and particulate contaminants
Element change interval of 12 months for coalescing and dry particulate
Related links
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG
- Parker Replacement Filter Element for TG(E/A/H/S) and G/CNG housing
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- SMC 50 μm Replacement Filter
- SMC Replacement Filter
- SMC 100 μm Replacement Filter
