Parker 0.2 μm Replacement Filter Element for Filter
- RS Stock No.:
- 824-170
- Mfr. Part No.:
- ZEMTE-020MM-AN3
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£242.23
(exc. VAT)
£290.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.23 |
*price indicative
- RS Stock No.:
- 824-170
- Mfr. Part No.:
- ZEMTE-020MM-AN3
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 0.2μm | |
| Product Type | Replacement Filter Element | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Material | PTFE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 0.2μm | ||
Product Type Replacement Filter Element | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Material PTFE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker sterilising filter cartridge designed for optimal filtration performance while ensuring biosecurity in the process industry.
Exceptional filtration performance ensures high levels of biosecurity
Constructed with a pleated filter material for enhanced efficiency
Operates at temperatures up to 40 °C and pressures up to 5.0 barg
Constructed from PTFE, ensuring compatibility with Air and gas
Meets stringent specifications, including ASTM F838-05 and FDA 21 CFR Part 177
Related links
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for DF60
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for 20QE
- Parker 10 μm Replacement Filter Element for 10QE
