Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- RS Stock No.:
- 823-988
- Mfr. Part No.:
- CP2020XL
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£145.20
(exc. VAT)
£174.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.20 |
*price indicative
- RS Stock No.:
- 823-988
- Mfr. Part No.:
- CP2020XL
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | GL and GL Plus Compressed Air Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With GL and GL Plus Compressed Air Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker replacement filter elements ensure high efficiency in removing coalescing, dry particulate, and oil vapour from compressed Air systems. Their design guarantees optimal performance and Air quality throughout their operational lifespan.
High efficiency coalescing filter elements designed for superior removal of water, oil aerosols, and solid particulates
Constructed from borosilicate nano-fibre media providing 96% voids volume for enhanced dirt-holding capacity
Ability to retain particles down to 0.01 Micron for increased filtration effectiveness
Related links
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Norgren Compressed Air Filter Element
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Compressed Air Filter Element for B82G
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for 45M Series
