Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG

Image representative of range

Subtotal (1 unit)*

£250.61

(exc. VAT)

£300.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.61

*price indicative

RS Stock No.:
823-575
Mfr. Part No.:
XP13T
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

TG(E/A/H/S) and G/CNG

For Removal

Compressed Air Contamination

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker genuine replacement compressed Air filter element provides reliable filtration for G, GH, F, LV, TG(E/A/H/S) and G/CNG Series housings, ensuring optimal performance in Air and gas filtration applications.

Replacement for Parker Zander G, GH, F, LV, TG(E/A/H/S) and G/CNG Series filter housings

Utilises coalescing technology for superior Air quality

Ensures system reliability and performance with genuine parts

Recommended element change interval of 12 months for coalescing and dry particulate filtration

Effective oil vapour reduction when vapour or odour is detected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy