Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- RS Stock No.:
- 823-384
- Mfr. Part No.:
- CP3025A
- Brand:
- Parker
Subtotal (1 unit)*
£199.48
(exc. VAT)
£239.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.48 |
*price indicative
- RS Stock No.:
- 823-384
- Mfr. Part No.:
- CP3025A
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | GL and GL Plus Compressed Air Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With GL and GL Plus Compressed Air Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element provides high efficiency filtration for compressed Air systems, ensuring optimal removal of coalescing particles and oil vapour for cleaner Air quality.
High efficiency coalescing and dry particulate removal
Oil vapour extraction to enhance Air purity
Compatible with GL and GL Plus filter systems
Constructed from Durable materials for longevity
Related links
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Norgren Compressed Air Filter Element
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Compressed Air Filter Element for B82G
- Parker Replacement Cartridge for Racor AF M408512 Marine Air Filter/Silencer Housing Assemblies
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
