Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- RS Stock No.:
- 823-362
- Mfr. Part No.:
- CP2020ZL
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£147.77
(exc. VAT)
£177.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £147.77 |
*price indicative
- RS Stock No.:
- 823-362
- Mfr. Part No.:
- CP2020ZL
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | GL and GL Plus Compressed Air Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With GL and GL Plus Compressed Air Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Replacement Coalescing Compressed Air Filter Element delivers superior particle retention within GL7ZL and GL7ZLP filter housings. This high-efficiency component safeguards compressed systems by eliminating liquid and solid contamination.
Filters down to 1 Micron
Ninety-nine point nine hundred and twenty-five percent efficiency
Pressures up to 20 bar
Withstands 1.5 to 100 °C
Related links
- Parker Replacement Filter Element for GL and GL Plus Compressed Air Filter
- Parker Compressed Air Filter Element for TG(E/A/H/S)
- Norgren Compressed Air Filter Element
- Norgren 40 μm Compressed Air Filter Element for B82G
- Norgren 5 μm Compressed Air Filter Element for B82G
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for 45M Series
