SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa, M5, 0.8MPa max. input
- RS Stock No.:
- 825-4246
- Mfr. Part No.:
- ARJ1020F-M5-06
- Brand:
- SMC
Stock information currently inaccessible
- RS Stock No.:
- 825-4246
- Mfr. Part No.:
- ARJ1020F-M5-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | M5 x 0.8 | |
| Maximum Outlet Pressure | 0.7MPa | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Input Pressure | 0.8MPa | |
| Manufacturer Series | ARJ | |
| Port Connection Thread Size | M5 | |
| Maximum Flow Rate | 10L/min | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection M5 x 0.8 | ||
Maximum Outlet Pressure 0.7MPa | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Input Pressure 0.8MPa | ||
Manufacturer Series ARJ | ||
Port Connection Thread Size M5 | ||
Maximum Flow Rate 10L/min | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Non Compliant
- COO (Country of Origin):
- JP
