SMC NPT 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in, 1MPa max. input

Stock information currently inaccessible
RS Stock No.:
825-3883
Mfr. Part No.:
ARG20-N01G1-Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

NPT 1/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ARG

Pressure Gauge Port Size

NPT 1/8

Port Connection Thread Size

1/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

NPT

Non Compliant

COO (Country of Origin):
CN