SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input
- RS Stock No.:
- 487-1339
- Mfr. Part No.:
- AR20-F02H-1
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.75
(exc. VAT)
£23.70
(inc. VAT)
- RS Stock No.:
- 487-1339
- Mfr. Part No.:
- AR20-F02H-1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 0.85MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1MPa | |
| Manufacturer Series | AR | |
| Pressure Gauge Port Size | G 1/8 | |
| Port Connection Thread Size | 1/4 in | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 0.85MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1MPa | ||
Manufacturer Series AR | ||
Pressure Gauge Port Size G 1/8 | ||
Port Connection Thread Size 1/4 in | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Not Applicable
Relieving Type Regulator AR Series
AR series regulators from SMC. This range of regulators come in various models, you can choose ones with a gauge or with backflow function. The AR series of regulators are highly durable and have been designed to withstand tough conditions.
Integral panel mount ring
Models available with integral check valve
Maximum operating pressure 10 bar
Standard Outlet set pressure range 0.5 to 8.5 bar
Models available with integral check valve
Maximum operating pressure 10 bar
Standard Outlet set pressure range 0.5 to 8.5 bar
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.




