SMC G 1/4 Regulator - 0.05MPa to 0.85MPa, 1/4 in, 1MPa max. input
- RS Stock No.:
- 783-2211
- Mfr. Part No.:
- AR20-F02H-1-A
- Brand:
- SMC
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.70
(exc. VAT)
£22.44
(inc. VAT)
- RS Stock No.:
- 783-2211
- Mfr. Part No.:
- AR20-F02H-1-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 0.85MPa | |
| Minimum Outlet Pressure | 0.05MPa | |
| Maximum Input Pressure | 1MPa | |
| Manufacturer Series | AR | |
| Port Connection Thread Size | 1/4 in | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 0.85MPa | ||
Minimum Outlet Pressure 0.05MPa | ||
Maximum Input Pressure 1MPa | ||
Manufacturer Series AR | ||
Port Connection Thread Size 1/4 in | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Modular Air Regulator AR20 - AR40
Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.
Resin body will not rust
Different pressure settings available to meet different application needs
Modular design
Different pressure settings available to meet different application needs
Modular design

