SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa, M5, 0.8MPa max. input
- RS Stock No.:
- 267-3385
- Mfr. Part No.:
- ARJ1020-M5-06
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-3385
- Mfr. Part No.:
- ARJ1020-M5-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | M5 x 0.8 | |
| Maximum Outlet Pressure | 0.7MPa | |
| Minimum Outlet Pressure | 0.1MPa | |
| Maximum Input Pressure | 0.8MPa | |
| Manufacturer Series | ARJ1020F | |
| Port Connection Thread Size | M5 | |
| Integral Check Valve | Without Check Valve | |
| Port Connection Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection M5 x 0.8 | ||
Maximum Outlet Pressure 0.7MPa | ||
Minimum Outlet Pressure 0.1MPa | ||
Maximum Input Pressure 0.8MPa | ||
Manufacturer Series ARJ1020F | ||
Port Connection Thread Size M5 | ||
Integral Check Valve Without Check Valve | ||
Port Connection Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
