IMI Norgren G 3/8 Regulator - 1bar to 10bar, 10bar max. input, 102GA
- RS Stock No.:
- 218-0068
- Mfr. Part No.:
- 102GA1038
- Brand:
- IMI Norgren
Stock information currently inaccessible
- RS Stock No.:
- 218-0068
- Mfr. Part No.:
- 102GA1038
- Brand:
- IMI Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IMI Norgren | |
| Port Connection | G 3/8 | |
| Maximum Outlet Pressure | 10bar | |
| Minimum Outlet Pressure | 1bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | 102GA | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Pressure Gauge Port Thread Standard | G | |
| Model Number p | 102GA | |
| Select all | ||
|---|---|---|
Brand IMI Norgren | ||
Port Connection G 3/8 | ||
Maximum Outlet Pressure 10bar | ||
Minimum Outlet Pressure 1bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series 102GA | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Pressure Gauge Port Thread Standard G | ||
Model Number p 102GA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
IMI Norgren Regulator, Nickel-Plated Brass Body, 1 to 10 Bar Operating Pressure Range - PNEUFIT Series - 102GA1038
Need a way to keep your pneumatic systems' pressure in balance? Pick up this regulator from IMI Norgren. It automatically cuts off airflow when it reaches a preset level, ensuring your equipment's input pressure is efficiently controlled. The body's made of sturdy nickel-plated brass that stands its ground against impact and corrosion to assure you of long-lasting use. NBR and PUR washers are on hand to resist chemicals and maintain a tight seal that prevents leaks, even in contaminated settings.
Features & Benefits
• G3/8 thread size for easy and secure fitting to standard components
• Performs reliably at an operating temperature range between -20°C and +80°C
• Outer diameter of 10mm to suit medium inlet and outlet ports
• Push-in mechanism for simple tool-free coupling with your pipework
• Wide operating pressure range of 1 to 10 bar for versatility
• Performs reliably at an operating temperature range between -20°C and +80°C
• Outer diameter of 10mm to suit medium inlet and outlet ports
• Push-in mechanism for simple tool-free coupling with your pipework
• Wide operating pressure range of 1 to 10 bar for versatility
Applications
• Automotive industry
• Medical equipment
• Aerospace engineering
• Medical equipment
• Aerospace engineering
What kind of pipe can I pair with this regulator?
It's safe to use this versatile unit with plasticised or unplasticised tubing, including PU and PA 11 or 12 types.
