IMI Norgren G 1/4 Regulator -, 1/4 in, 10bar max. input, 102GA0828
- RS Stock No.:
- 218-0066
- Mfr. Part No.:
- 102GA0828
- Brand:
- IMI Norgren
Stock information currently inaccessible
- RS Stock No.:
- 218-0066
- Mfr. Part No.:
- 102GA0828
- Brand:
- IMI Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IMI Norgren | |
| Port Connection | G 1/4 | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | 102GA | |
| Port Connection Thread Size | 1/4 in | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Overall Height | 48mm | |
| Model Number p | 102GA0828 | |
| Select all | ||
|---|---|---|
Brand IMI Norgren | ||
Port Connection G 1/4 | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series 102GA | ||
Port Connection Thread Size 1/4 in | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Overall Height 48mm | ||
Model Number p 102GA0828 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
IMI Norgren Regulator, 1 to 10 Bar Operating Pressure, G1/4 Thread - 102GA Series - 102GA0828
Choose this regulator from IMI Norgren to safely control airflow in your pneumatic system. It works by limiting the stream of compressed air to one direction only, which prevents backflow that could damage your pipes and tubes. Its nickel-plated brass body provides the durability needed for use in harsh industrial environments. Nitrile rubber seals prevent leakage and block out contaminants, so your pneumatic circuits can perform at their best. Thanks to an operating pressure range of 1 to 10 bar, you can use this regulator in different applications, from light-duty to heavy-duty settings.
Features & Benefits
• G1/4 thread for quick and simple fastening on pneumatic pipes
• Wide operating temperature range of -20°C to +80°C for use in challenging conditions
• Push-in fitting needs no tools, saving time and effort
• Compact length of 48mm for use in setups with limited space
• Wide operating temperature range of -20°C to +80°C for use in challenging conditions
• Push-in fitting needs no tools, saving time and effort
• Compact length of 48mm for use in setups with limited space
Applications
• Industrial chillers
• Low-pressure and high-pressure compressors
• Low-pressure and high-pressure compressors
How do I maintain this regulator?
Because this regulator is made of weatherproof materials, it can perform optimally for a long time without any need for maintenance. It's important to periodically check and ensure that its outlets are free of dust to prevent blockage.
