GCE Regulator - 0.5bar to 1.5bar, 20bar max. input
- RS Stock No.:
- 215-8982
- Mfr. Part No.:
- PCA101835
- Brand:
- GCE
Stock information currently inaccessible
- RS Stock No.:
- 215-8982
- Mfr. Part No.:
- PCA101835
- Brand:
- GCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCE | |
| Maximum Outlet Pressure | 1.5bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 20bar | |
| Manufacturer Series | REG PRO | |
| Select all | ||
|---|---|---|
Brand GCE | ||
Maximum Outlet Pressure 1.5bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 20bar | ||
Manufacturer Series REG PRO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The GCE ProControl regulator has been designed for use with acetylene gases. It has passed a full set of type tests conforming to ISO 2503. The body of the regulator is made up of forged brass.
High-performance regulator following all common technical gas applications needs
Robust rubber gauge protection with back lid preventing damages and impurities
Prolonged lifetime saving costs related to services, spares, and replacements
Robust rubber gauge protection with back lid preventing damages and impurities
Prolonged lifetime saving costs related to services, spares, and replacements
