GCE Regulator - 0bar to 10bar, 200bar max. input

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-8977
Mfr. Part No.:
PC0780621
Brand:
GCE
Find similar products by selecting one or more attributes.
Select all

Brand

GCE

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0bar

Maximum Input Pressure

200bar

Manufacturer Series

REG PRO

RoHS Status: Not Applicable

COO (Country of Origin):
CZ
The GCE ProControl regulator has been designed for use with oxygen. It has passed a full set of type tests conforming to ISO 2503. The body of the regulator is made up of forged brass.

High-performance regulator following all common technical gas applications needs
Robust rubber gauge protection with back lid preventing damages and impurities
Prolonged lifetime saving costs related to services, spares, and replacements