Festo Pneumatic Regulator - 0.47bar to 7.2bar, 16.5bar max. input, 546465
- RS Stock No.:
- 203-6566
- Mfr. Part No.:
- LR-D-7-MAXI
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-6566
- Mfr. Part No.:
- LR-D-7-MAXI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Outlet Pressure | 7.2bar | |
| Minimum Outlet Pressure | 0.47bar | |
| Maximum Input Pressure | 16.5bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 10604.6L/min | |
| Model Number p | 546465 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Outlet Pressure 7.2bar | ||
Minimum Outlet Pressure 0.47bar | ||
Maximum Input Pressure 16.5bar | ||
Manufacturer Series D | ||
Typical Flow Rate 10604.6L/min | ||
Model Number p 546465 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator LR-D-7-MAXI without threaded connecting plates. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure Piloted piston regulator
Series D
Actuator lock Rotary knob with lock
Assembly position Any
Design structure Piloted piston regulator
