Festo M5 Pneumatic Regulator - 0.5bar to 7bar, 10bar max. input, 526262
- RS Stock No.:
- 202-2093
- Mfr. Part No.:
- LR-M5-D-O-7-MICRO
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.95
(exc. VAT)
£29.94
(inc. VAT)
- RS Stock No.:
- 202-2093
- Mfr. Part No.:
- LR-M5-D-O-7-MICRO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | M5 | |
| Maximum Outlet Pressure | 7bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 10bar | |
| Manufacturer Series | D | |
| Typical Flow Rate | 120L/min | |
| Model Number p | 526262 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection M5 | ||
Maximum Outlet Pressure 7bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 10bar | ||
Manufacturer Series D | ||
Typical Flow Rate 120L/min | ||
Model Number p 526262 | ||
- COO (Country of Origin):
- HU
The Festo D series MICRO size pressure regulator has a M5 pneumatic connection without threaded connection plate. It is a directly-controlled diaphragm regulator design structure without pressure gauge. The regulator has a working pressure up to 7 bar.
Actuator lock - rotary knob with lock
Assembly position - any
Nominal flow rate - 120 l/min
Assembly position - any
Nominal flow rate - 120 l/min

