YUTAKA ENG. CORP W22 (R) Pneumatic Regulator - to 0.25MPa, 25MPa max. input
- RS Stock No.:
- 185-5402
- Mfr. Part No.:
- FR-II
- Brand:
- YUTAKA ENG. CORP
Stock information currently inaccessible
- RS Stock No.:
- 185-5402
- Mfr. Part No.:
- FR-II
- Brand:
- YUTAKA ENG. CORP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | YUTAKA ENG. CORP | |
| Port Connection | W22 (R) | |
| Maximum Outlet Pressure | 0.25MPa | |
| Maximum Input Pressure | 25MPa | |
| Manufacturer Series | FR-II | |
| Maximum Flow Rate | 25L/min | |
| Overall Width | 130mm | |
| Overall Length | 139mm | |
| Proof Pressure | 0.25MPa | |
| Overall Height | 178mm | |
| Overall Dimensions | 139 x 130 x 178mm | |
| Select all | ||
|---|---|---|
Brand YUTAKA ENG. CORP | ||
Port Connection W22 (R) | ||
Maximum Outlet Pressure 0.25MPa | ||
Maximum Input Pressure 25MPa | ||
Manufacturer Series FR-II | ||
Maximum Flow Rate 25L/min | ||
Overall Width 130mm | ||
Overall Length 139mm | ||
Proof Pressure 0.25MPa | ||
Overall Height 178mm | ||
Overall Dimensions 139 x 130 x 178mm | ||
Non Compliant
- COO (Country of Origin):
- JP
FR-Ⅱ Series
For Cylinder Two-Stage Pressure Regulator