SMC 1/8 in Pneumatic Regulator - 1 MPa, ITV1030-04F1N 200L/min, G ITV1000
- RS Stock No.:
- 846-932
- Mfr. Part No.:
- ITV1030-04F1N
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-932
- Mfr. Part No.:
- ITV1030-04F1N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/8 in | |
| Product Type | Pneumatic Regulator | |
| Connection Thread Standard | G | |
| Series | ITV1000 | |
| Overall Length | 50mm | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 52mm | |
| Overall Height | 81mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.005 → 0.5 Mpa | |
| Model Number | ITV1030-04F1N | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/8 in | ||
Product Type Pneumatic Regulator | ||
Connection Thread Standard G | ||
Series ITV1000 | ||
Overall Length 50mm | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 52mm | ||
Overall Height 81mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.005 → 0.5 Mpa | ||
Model Number ITV1030-04F1N | ||
- COO (Country of Origin):
- CZ
The SMC regulator offers precise, stepless control of Air pressure in proportion to electrical signals, ensuring optimal performance in various industrial applications.
IP65 equivalent enclosure ensures resistance to dust and water ingress
Max supply pressure of 1.0 MPa ensures operational reliability
Compact and lightweight design with built-in communication parts
Grease-free specification enhancing operational reliability
Related links
- SMC 1/8 in Pneumatic Regulator - 0.2 Mpa G ITV1000
- SMC 1/4 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa G ITV1000
- SMC 1/4 in Air Regulator - 1 MPa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 1 MPa, ITV1050-04F1N 200L/min ITV1000
- SMC 1/4 in Pneumatic Regulator - 0.2 Mpa G ITV1000
- SMC 1/8 in Pneumatic Regulator - 0.2 Mpa G ITV1000
