SMC Rc 1/4 Air Regulator - 1 MPa, IR2000-F02B-A, Rc 1/8 4.4L/min, G IR2000

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-249
Mfr. Part No.:
IR2000-F02B-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

Rc 1/4

Product Type

Air Regulator

Connection Thread Standard

G

Series

IR2000

Pressure Gauge Port Size

Rc 1/8

Overall Length

124mm

Body Material

Nitrile Rubber (NBR)

Maximum Flow Rate

4.4L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Overall Height

124mm

Overall Width

50mm

Standards/Approvals

RoHS

Model Number

IR2000-F02B-A

Pressure Setting Range

0.005 → 0.2 MPa

COO (Country of Origin):
CZ
The SMC precision regulator offers precise control of Air pressure in various applications, maintaining a regulating pressure range Ideal for consistent operation while featuring a modular design for easy integration and adaptability.

Compatible with new modular connection brackets for enhanced flexibility

Allows manfolding up to eight stations, maximising operational efficiency

Sensitivity within 0.2% of full span ensures accurate pressure settings

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy