SMC Structural Steel Female Pneumatic Quick Connect Coupling, NPT 1/4 Female Threaded
- RS Stock No.:
- 850-9072
- Mfr. Part No.:
- KK130P-N02F
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-9072
- Mfr. Part No.:
- KK130P-N02F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Threaded Connection | NPT 1/4 Female | |
| Coupling Gender | Female | |
| Thread Size | 1/4 | |
| Manufacturer Series | KK130 | |
| Connection Type | Threaded | |
| Material | Structural Steel | |
| Thread Gender | Female | |
| Thread Standard | NPT | |
| Maximum Operating Pressure | 1.5 MPa, 2 (Proof) MPa | |
| Finish | Zinc Chromated | |
| Seal Material | NBR | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Threaded Connection NPT 1/4 Female | ||
Coupling Gender Female | ||
Thread Size 1/4 | ||
Manufacturer Series KK130 | ||
Connection Type Threaded | ||
Material Structural Steel | ||
Thread Gender Female | ||
Thread Standard NPT | ||
Maximum Operating Pressure 1.5 MPa, 2 (Proof) MPa | ||
Finish Zinc Chromated | ||
Seal Material NBR | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +60°C | ||
Non Compliant
- COO (Country of Origin):
- JP
