Parker Steel Male Pneumatic Quick Connect Coupling, R 1/4 Male Threaded
- RS Stock No.:
- 776-9440
- Mfr. Part No.:
- 8624B-11
- Brand:
- Parker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-9440
- Mfr. Part No.:
- 8624B-11
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Threaded Connection | R 1/4 Male | |
| Coupling Gender | Male | |
| Thread Size | 1/4in | |
| Manufacturer Series | Standard Series | |
| Connection Type | Threaded | |
| Material | Steel | |
| Thread Gender | Male | |
| Thread Standard | R | |
| Maximum Operating Pressure | 17bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Threaded Connection R 1/4 Male | ||
Coupling Gender Male | ||
Thread Size 1/4in | ||
Manufacturer Series Standard Series | ||
Connection Type Threaded | ||
Material Steel | ||
Thread Gender Male | ||
Thread Standard R | ||
Maximum Operating Pressure 17bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
