Parker Steel Male Pneumatic Quick Connect Coupling, 10mm Hose Barb
- RS Stock No.:
- 776-9425
- Mfr. Part No.:
- 8788-11
- Brand:
- Parker
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £4.86 |
| 5 - 9 | £4.60 |
| 10 - 24 | £4.45 |
| 25 + | £4.36 |
*price indicative
- RS Stock No.:
- 776-9425
- Mfr. Part No.:
- 8788-11
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Coupling Gender | Male | |
| Manufacturer Series | Standard Series | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 10mm | |
| Material | Steel | |
| Maximum Operating Pressure | 17bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Coupling Gender Male | ||
Manufacturer Series Standard Series | ||
Connection Type Hose Barb | ||
Hose Barb Connection 10mm | ||
Material Steel | ||
Maximum Operating Pressure 17bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Not Applicable
