RS PRO Brass Male Quick Air Coupling, 6mm Hose Barb

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-8778
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Brass

Maximum Operating Pressure

16bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RS PRO Quick Connect Coupling


The RS PRO quick connect coupling has a hose barb connection with a size of 6mm. This UNI ISO 6150 B-12 profile socket with male coupling is interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109. The socket has a rest for rubber hose construction.

Features and Benefits


• Nickel-plated brass body
• NBR O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 16bar
• Maximum static pressure: 35bar
• Operating temperature ranges between -20°C and 80°C
• Fluid: compressed air
• Light and compact

Applications


• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum

Certifications


• REACH compliant
• PED 2014/68/UE approved
• UNI ISO 6150 B-12