Legris Male Pneumatic Quick Connect Coupling, NPT 1/4 Male Threaded
- RS Stock No.:
- 176-3356
- Mfr. Part No.:
- 9405U06 14
- Brand:
- Legris
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3356
- Mfr. Part No.:
- 9405U06 14
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Threaded Connection | NPT 1/4 Male | |
| Coupling Gender | Male | |
| Thread Size | 1/4in | |
| Manufacturer Series | C9000 | |
| Connection Type | Threaded | |
| Thread Gender | Male | |
| Thread Standard | NPT | |
| Maximum Operating Pressure | 16bar | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Threaded Connection NPT 1/4 Male | ||
Coupling Gender Male | ||
Thread Size 1/4in | ||
Manufacturer Series C9000 | ||
Connection Type Threaded | ||
Thread Gender Male | ||
Thread Standard NPT | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature +60°C | ||
Assembled with a probe, forms an automatic coupler allowing fluid flow with an automatic connection and a safe instant disconnection. Its features ensure optimal flow volume efficiency of pneumatic equipment and air tools.
