RS PRO Nickel Plated Brass Male Quick Air Coupling, 3/8in Hose Barb
- RS Stock No.:
- 176-2233
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2233
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coupling Gender | Male | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 3/8in | |
| Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coupling Gender Male | ||
Connection Type Hose Barb | ||
Hose Barb Connection 3/8in | ||
Material Nickel Plated Brass | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
DN 5.5 safety quick connector couplings according to UNI-ISO 6150. Interchangeable with RECTUS/LEGRIS 23/24, PARKER 20/30 - 1/4, TEMA 1400, HANSEN 3000, CEJN 310, INDUSTRIAL 1/4, GROMELLE 600 and US-MIL SPEC C-4109.
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: -0.99 bar (-0.099 MPa) to 15 bar (1.5 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
