RS PRO Nickel Plated Brass Female Quick Air Coupling, G 1/2 Female Threaded
- RS Stock No.:
- 176-2007
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£23.55
(exc. VAT)
£28.26
(inc. VAT)
- RS Stock No.:
- 176-2007
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | G 1/2 Female | |
| Coupling Gender | Female | |
| Thread Size | 1/2in | |
| Connection Type | Threaded | |
| Material | Nickel Plated Brass | |
| Thread Gender | Female | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection G 1/2 Female | ||
Coupling Gender Female | ||
Thread Size 1/2in | ||
Connection Type Threaded | ||
Material Nickel Plated Brass | ||
Thread Gender Female | ||
Thread Standard BSP | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
RS Pro quick connect couplings according to UNI ISO 6150 B-15 (B-SOCKET DN9) and EUROPEAN DN10 standard. Interchangeable with RECTUS/LEGRIS 30 and 27, PARKER 30 - 3/8, HANSEN 4000, CEJN 410 and 430, INDUSTRIAL 3/8, GROMELLE 900 and US - MIL SPEC C-4109
- Working Pressure: 0 bar to 16 bar (1.6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: 0 bar to 16 bar (1.6 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air

