RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-1996
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Threaded Connection

G 3/8 Male

Coupling Gender

Female

Thread Size

3/8in

Connection Type

Threaded

Material

Nickel Plated Brass

Thread Gender

Male

Thread Standard

BSP

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RS PRO Quick Connect Coupling


The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 3/8in. This french profile socket taper with female coupling is interchangeable with RECTUS 608/612 of diameter 8mm.

Features and Benefits


• Nickel-plated brass body
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluids: water, cooling water and oil
• Light and compact

Applications


• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum

Certifications


• REACH compliant
• PED 2014/68/UE approved