RS PRO Nickel Plated Brass Male Quick Air Coupling, G 1/8 Male 1/8in Threaded
- RS Stock No.:
- 176-1981
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-1981
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | G 1/8 Male | |
| Coupling Gender | Male | |
| Thread Size | 1/8in | |
| Connection Type | Threaded | |
| Hose Barb Connection | 1/8in | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection G 1/8 Male | ||
Coupling Gender Male | ||
Thread Size 1/8in | ||
Connection Type Threaded | ||
Hose Barb Connection 1/8in | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Thread Standard BSP | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- IT
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 1/8in. This french profile extended socket with male coupling is 100m long and interchangeable with RECTUS 608/612 of diameter 8mm.
Features and Benefits
Nickel-plated brass body
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluids: water, cooling water and oil
Light and compact
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluids: water, cooling water and oil
Light and compact
Applications
Compressed air and tools
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Certifications
REACH compliant
PED 2014/68/UE approved
PED 2014/68/UE approved
