RS PRO Nickel Plated Brass Male Quick Air Coupling, 4mm Hose Barb
- RS Stock No.:
- 176-1903
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-1903
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coupling Gender | Male | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 4mm | |
| Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 12bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coupling Gender Male | ||
Connection Type Hose Barb | ||
Hose Barb Connection 4mm | ||
Material Nickel Plated Brass | ||
Maximum Operating Pressure 12bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
RS PRO Socket With Rest For Rubber Hose
The RS PRO male quick-connect coupling socket has a MIGNON profile. The hose barb has a connection of 4mm and the coupling unit is made from nickel-plated brass. This socket performs a single-handed operation.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
• Connection type is hose barb
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
