Legris Nylon Male Pneumatic Quick Connect Coupling, G 3/8 Male Hose Barb

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£8.54

(exc. VAT)

£10.25

(inc. VAT)

RS Stock No.:
146-5145
Mfr. Part No.:
3199 14 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Threaded Connection

G 3/8 Male

Coupling Gender

Male

Connection Standard

ATEX, PED 97/23/EC

Thread Size

3/8in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

3199

Connection Type

Hose Barb

Material

Nylon

Thread Gender

Male

Thread Standard

G

Maximum Operating Pressure

20bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RoHS Status: Not Applicable

Connection of tubing at a 90° angle with a male thread and reduced height dimensions. solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743. O. D. 16 mm: pressure limited to 16 bar at 20°C and 10 bar at 80°C.