SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
- RS Stock No.:
- 846-731
- Mfr. Part No.:
- KKA3P-03M
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-731
- Mfr. Part No.:
- KKA3P-03M
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Thread Standard | Rc | |
| Product Type | Coupler | |
| Thread Size | Rc 3/8 | |
| Series | KKA | |
| Sub Type | Male Thread type | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 150°C | |
| Finish | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Thread Standard Rc | ||
Product Type Coupler | ||
Thread Size Rc 3/8 | ||
Series KKA | ||
Sub Type Male Thread type | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 150°C | ||
Finish Stainless Steel | ||
Standards/Approvals RoHS | ||
The SMC coupler designed for reliable fluid transfer, featuring a male thread type for secure connections. It is engineered to optimise flow while maintaining strong sealing against leaks.
User-friendly one-touch fitting allows for swift connection and disconnection
Withstands a proof pressure up to 1.5 Mpa
Designed for Air and water applications with a versatile operating pressure range
Related links
- SMC Stainless Steel Coupler, Rc 3/8 Male Rc Male Thread type
- SMC Stainless Steel Coupler, Rc 3/4 Male Rc Male Thread type
- SMC Stainless Steel Coupler, Rc 3/8 Female Rc Female Thread type
- SMC Electroless Nickel Plated Coupler, Rc 3/8 Male Rc Male Threaded Safety Quick Coupler
- SMC 304 Stainless Steel Rc 3/8 Female Rc Female Threaded Quick Coupler
- SMC Stainless Steel Pneumatic Quick Connect Coupling, R 3/8 in Male 0.38in
- SMC Electroless Nickel Plated Coupler, Rc 1/8 Male Rc Male Threaded Safety Quick Coupler
- SMC Electroless Nickel Plated Coupler, Rc 1/2 Male Rc Male Threaded Safety Quick Coupler
