SMC Electroless Nickel Plated Coupler, Rc 1/4 Male Rc Male Threaded Safety Quick Coupler

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
819-372
Mfr. Part No.:
KKH3S-02MS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Coupler

Thread Standard

Rc

Thread Size

Rc 1/4

Series

KKH

Sub Type

Male Threaded Safety Quick Coupler

Material

Electroless Nickel Plated

Thread Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Finish

Electroless Nickel Plated

COO (Country of Origin):
JP
The SMC S Coupler socket is a connection component designed for secure fluid transfer in pneumatic systems. It features a male thread type for easy integration and ensures stable performance under standard operating conditions.

Male thread type for secure connection

Proof pressure up to 1.5 MPa

Ensures stable fluid transfer

Designed for pneumatic systems

Supports reliable coupling operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy