Legris Brass Plug, 12mm Plug

Subtotal (1 pack of 10 units)*

£26.90

(exc. VAT)

£32.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.90£2.69

*price indicative

RS Stock No.:
712-009
Mfr. Part No.:
0126 12 00
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Plug

Series

126

Sub Type

Plug

Hose Barb Connection

12mm

Material

Brass

Minimum Operating Temperature

-60°C

Maximum Operating Pressure

550 bar

Maximum Operating Temperature

250°C

Standards/Approvals

CNOMO: E07.21.115N; PED 97/23/EC; REACH 1907/2006; RoHS 2002/95/EC; ATEX 94/9/EC

Finish

Brass

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris Coupling plug designed for compression fittings, has a 12 mm outside diameter and comes in a box of 10 pieces. Weighing 0.014 kg each, it is suitable for use in pneumatics, cooling, automotive processes, lubrication, fluid transmission, packaging, and industrial machinery. The plug is compatible with coolants and compressed Air and meets RoHS, PED, REACH, and CNOMO standards, making it Ideal for robotic applications in the automotive industry.

Perfect for brass compression fittings adaptation to the installation

Quick and simple to install

Compatible with the Parker Legris range of brass compression fittings

Mechanical properties proven for use in industrial robotic installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy