PREVOST Pneumatic Quick Connect Coupling, 8mm Hose Tail Adapter + Ear Clamp
- RS Stock No.:
- 628-194
- Mfr. Part No.:
- CRP 086808P
- Brand:
- PREVOST
Subtotal (1 unit)*
£11.50
(exc. VAT)
£13.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.50 |
*price indicative
- RS Stock No.:
- 628-194
- Mfr. Part No.:
- CRP 086808P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | CRP 08 | |
| Sub Type | Hose Tail Adapter + Ear Clamp | |
| Hose Barb Connection | 8mm | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series CRP 08 | ||
Sub Type Hose Tail Adapter + Ear Clamp | ||
Hose Barb Connection 8mm | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor designed for seamless integration with quick release couplings, making it an essential component for various applications. With its robust construction and compliance to ISO 6150C profile standards, this product ensures superior performance and reliability. Ideal for use in demanding environments, the adaptor provides an efficient and secure connection, minimising the risk of leaks and ensuring optimal functionality. Manufactured with precision, this hose tail adaptor is not just a simple connector; it enhances versatility and user convenience, establishing itself as a must-have item for professionals looking for quality and performance.
Compatible with a range of quick release couplings
Constructed to meet ISO 6150C profile standards for reliability
Designed to minimise the risk of leaks
Features robust construction for rigorous applications
Enhances versatility in various operational environments
Promotes user convenience with straightforward installation
Related links
- PREVOST Pneumatic Quick Connect Coupling, 10mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm 2 Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Adapter + Ear Clamp
- PREVOST Pneumatic Quick Connect Coupling, 16mm Hose Tail Adapter + Ear Clamp
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm
- PREVOST Pneumatic Quick Connect Coupling, 8mm Adapter for Quick Release Coupling on Plate
- PREVOST Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 13mm Hose Tail Coupler
