CEJN Brass, Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
498-078
Mfr. Part No.:
103201202
Brand:
CEJN
Find similar products by selecting one or more attributes.
Select all

Brand

CEJN

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Socket

Manufacturer Series

320

Connection Type

Threaded

Material

Brass, Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

16 bar

Finish

Zinc Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

RoHS Status: Not Applicable

COO (Country of Origin):
SE

CEJN 320 Series, 7.6mm Flow Diameter


CEJN Euro standard series 320 couplings are designed with a high-flow valve. They are easy-to-handle, can be one-hand operated and offer a long service life. Male threads on the couplings and nipples feature pre-applied thread sealant. The series 320 vented safety version is disconnected in two stages in order to vent the coupling and minimise the risk of sudden component separation, which has the potential to cause operator injury. Full automatic operation ensures easy handling. The vented safety version complies with ISO Standard 4414 and EN 983. Couplings have zinc plated steel bodies, NBR seals, brass shut off valves and hardened zinc-plated steel sleeves. Nipples have hardened zinc plated steel bodies and plugs.

Extremely high flow capacity upto 2100 l/min
Nominal Flow Diameter 7.6 mm
Strong and durable
Easy to connect
Available in standard and safety versions
Two stage safety types
Interchanges with Rectus 25//26

Standards

EUROSTANDARD 7.6 (7.4) /ISO4414&EN983 FOR SAFETY


Euro Standard

Related links