SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Female 10mm
- RS Stock No.:
- 365-636
- Mfr. Part No.:
- KK130S-10H
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£57.37
(exc. VAT)
£68.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.37 | £11.474 |
*price indicative
- RS Stock No.:
- 365-636
- Mfr. Part No.:
- KK130S-10H
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | One-Touch Fitting | |
| Series | KK130 | |
| Hose Barb Connection | 10mm | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size One-Touch Fitting | ||
Series KK130 | ||
Hose Barb Connection 10mm | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC Straight Model S Coupler from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Engineered for precision air flow regulation
Robust construction for enhanced durability
Compact design enables installation in tight spaces
Low maintenance requirements save time and costs
Seamlessly integrates with existing pneumatic systems
Optimises operational efficiency in diverse environments
Related links
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 10mm
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Female 12mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 10mm
- SMC Steel Pneumatic Quick Connect Coupling, One-Touch Fitting Male 8mm
- SMC Steel Pneumatic Quick Connect Coupling, 1/2 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in R Male
