SMC Stainless Steel Coupler Nipple, 3/8 in Female
- RS Stock No.:
- 364-994
- Mfr. Part No.:
- KKA4S-03F
- Brand:
- SMC
Subtotal (1 unit)*
£57.43
(exc. VAT)
£68.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.43 |
*price indicative
- RS Stock No.:
- 364-994
- Mfr. Part No.:
- KKA4S-03F
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Coupler Nipple | |
| Thread Size | 3/8 in | |
| Series | KKA | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Coupler Nipple | ||
Thread Size 3/8 in | ||
Series KKA | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Threaded Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC Stainless Steel Coupler Nipple, 3/8 in Female
- SMC Stainless Steel Coupler, Rc 3/8 Female Rc Female Thread type
- SMC Stainless Steel Coupler Nipple, 3/8 in Male
- SMC Stainless Steel Coupler Nipple, 3/4 in Male
- SMC Stainless Steel Coupler Nipple, 3/8 in Male 10mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 3/8 in Female 0.38in Female
- SMC Stainless Steel Coupler Nipple, 1/2 in Male
- SMC Stainless Steel Coupler Nipple, 1/8 in Female
