RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- RS Stock No.:
- 325-610
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.07
(exc. VAT)
£1.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 54 unit(s) shipping from 09 November 2026
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.07 |
*price indicative
- RS Stock No.:
- 325-610
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/8 in | |
| Series | 26 | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 7.2 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/8 in | ||
Series 26 | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 7.2 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is widely used in various industries, including robotic assembly lines and other equipment. This connector features a through type coupling, ensuring reliable performance.
Features and Benefits
Maximum operating pressure is 35 bar, providing robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for a wide range of applications
Made of brass with nickel and zinc plated finish, offering durability and corrosion resistance
Euro Profile, ensuring compatibility with European standards
DN7.2, supporting efficient air flow
Flow 1000 l/min, enabling high-performance operations
Compatible with TST SWING COUPLING C and TST 025, ensuring versatile use
Compatible with PARKER - RECTUS 25 and CEJN 320, broadening application possibilities
Compatible with JWL 520 and 530 and PARKER PE, enhancing flexibility
Applications
Robotic assembly lines
Industrial equipment
Manufacturing processes
Additional Information
Threaded Connection: 3/8 in Male BSP
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Male G Single Shut-Off
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Micro Series
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Male G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Male G
