SMC Pneumatic Piston Rod Cylinder - 50mm Bore, 400mm Stroke, CP96 Series, Double Acting
- RS Stock No.:
- 917-8714
- Mfr. Part No.:
- CP96SDB50-400C
- Brand:
- SMC
Subtotal (1 unit)*
£130.90
(exc. VAT)
£157.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.90 |
*price indicative
- RS Stock No.:
- 917-8714
- Mfr. Part No.:
- CP96SDB50-400C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CP96 | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 400mm | |
| Port Connection | G 1/4 | |
| Cushioning Type | Air | |
| Dimensions | 579 x 66 x 66mm | |
| Length | 579mm | |
| Height | 66mm | |
| Width | 66mm | |
| Absolute Maximum Pressure | 1.5MPa | |
| Maximum Operating Pressure | 1 MPa | |
| ISO Standard | 4414 | |
| Weight | 4.1kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Stroke Interval Weight | 0.3 kg @ 50 mm Stroke | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CP96 | ||
Action Double | ||
Bore 50mm | ||
Stroke 400mm | ||
Port Connection G 1/4 | ||
Cushioning Type Air | ||
Dimensions 579 x 66 x 66mm | ||
Length 579mm | ||
Height 66mm | ||
Width 66mm | ||
Absolute Maximum Pressure 1.5MPa | ||
Maximum Operating Pressure 1 MPa | ||
ISO Standard 4414 | ||
Weight 4.1kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Stroke Interval Weight 0.3 kg @ 50 mm Stroke | ||
Non Compliant
- COO (Country of Origin):
- FR
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
Related links
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - 100mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
