Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- RS Stock No.:
- 175-2115
- Mfr. Part No.:
- SDE5-D10-O-Q6-P-K
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-2115
- Mfr. Part No.:
- SDE5-D10-O-Q6-P-K
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Suitable Media | Air | |
| Maximum Operating Pressure | 10bar | |
| Minimum Operating Pressure | 0bar | |
| Supply Voltage | 15 to 30V dc | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
Select all | ||
|---|---|---|
Brand Festo | ||
Suitable Media Air | ||
Maximum Operating Pressure 10bar | ||
Minimum Operating Pressure 0bar | ||
Supply Voltage 15 to 30V dc | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Festo Pressure Sensor
The Festo SDE5 series pressure sensor is designed to monitor pressure of compressed air. It works on 30V supply voltage. The sensor measures the pressure in the range of 0bar to 10bar. It has a normally open (NO) contact and fixed hysteresis with mode 0. There is a pneumatic connection at both ends for standard outside diameter tubing of a 6mm diameter.
Features and Benefits
Service temperature ranges between 0°C and 50°C
Input signal converted to digital switching signal
Switching electrical output is PNP type
Accuracy is max ±0.5% FS
2.5m long
3-core cable electrical connection
LED indicator for switching status
Input signal converted to digital switching signal
Switching electrical output is PNP type
Accuracy is max ±0.5% FS
2.5m long
3-core cable electrical connection
LED indicator for switching status
Applications
Regulator monitoring
Object detection via back pressure
Object detection via back pressure
Certifications
UL approved
IP40 rated
IP40 rated
