SMC Pressure Sensor 3MPa, 12 → 24V dc, IP67 10 bar
- RS Stock No.:
- 458-526
- Mfr. Part No.:
- ISE70G-F02-L2
- Brand:
- SMC
Subtotal (1 unit)*
£243.12
(exc. VAT)
£291.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.12 |
*price indicative
- RS Stock No.:
- 458-526
- Mfr. Part No.:
- ISE70G-F02-L2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Suitable Media | Compatible Gas, Liquid | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0MPa | |
| Port Connection | G 1/4 | |
| Proof Pressure | 3MPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Suitable Media Compatible Gas, Liquid | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0MPa | ||
Port Connection G 1/4 | ||
Proof Pressure 3MPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
The SMC 2-Color Display Digital Pressure Switch Series ISE70 is engineered for precision and reliability in monitoring air pressure levels. This versatile switch combines an advanced digital display with robust performance features, ensuring easy readability and effective operation in various environments. Designed with a metal body and a high IP67 rating, it is resistant to dust and water, making it perfect for demanding applications in industrial settings.
Compact design allows for easy installation in tight spaces
Effective for both air and non-corrosive gases
High visibility with a character height of 10 mm for improved readability
Designed to withstand extreme temperatures and environmental conditions
Effective for both air and non-corrosive gases
High visibility with a character height of 10 mm for improved readability
Designed to withstand extreme temperatures and environmental conditions
Related links
- SMC Pressure Sensor 3MPa IP67 10 bar
- SMC Pressure Sensor 12.5MPa IP67 50 bar
- SMC Pressure Sensor 30MPa IP67 100 bar
- SMC Pressure Sensor, IP67 1 MPa
- SMC Pressure Sensor 3MPa IP65 10 bar
- SMC IO-Link Pressure Switch, G 1/4 0MPa to 10 bar
- SMC Pressure Sensor 1.5MPa IP67 10 bar
- SMC Pressure Sensor 1.5MPa IP65 10 bar
