SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 10 bar
- RS Stock No.:
- 402-867
- Mfr. Part No.:
- PSE563-02
- Brand:
- SMC
Subtotal (1 unit)*
£192.88
(exc. VAT)
£231.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.88 |
*price indicative
- RS Stock No.:
- 402-867
- Mfr. Part No.:
- PSE563-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Suitable Media | Air | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0MPa | |
| Port Connection | R 1/4 | |
| Proof Pressure | 1.5MPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Suitable Media Air | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0MPa | ||
Port Connection R 1/4 | ||
Proof Pressure 1.5MPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The SMC Sensor is designed to enhance efficiency and precision in various applications. Fabricated with high-quality materials, it ensures reliability and longevity while supporting a wide range of motion control demands. The carefully engineered design not only optimises performance but also facilitates simple integration into existing systems. Ideal for automation environments, it guarantees consistent operation, even under heavy loads. With its user-friendly interface and adjustable parameters, it offers flexibility for various operational needs, making it a versatile choice for engineers and technicians alike. Whether you require rapid response times or smooth, controlled movements, this actuator delivers exceptional results, ensuring minimal downtime and optimal productivity.
Offers a robust construction for durability in demanding environments
Designed for seamless integration with existing automation systems
Facilitates a wide range of motion control applications
Ensures consistent performance under varying operational conditions
Includes adjustable parameters for tailored operational efficiency
Contributes to increased productivity with rapid response capabilities
Designed for seamless integration with existing automation systems
Facilitates a wide range of motion control applications
Ensures consistent performance under varying operational conditions
Includes adjustable parameters for tailored operational efficiency
Contributes to increased productivity with rapid response capabilities
