PREVOST ATU Pressure Relief Valve, ATU E101

Subtotal (1 unit)*

£109.41

(exc. VAT)

£131.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.41

*price indicative

RS Stock No.:
625-606
Mfr. Part No.:
ATU E101
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Maximum Operating Pressure

10 bar

Inlet Port Size

G 1/4

Manufacturer Series

ATU

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST electrically operated pressure relief valve designed for efficient flow management, operating at a reliable flow rate of 3000 l/h. With a temperature range from 5°C to 50°C, it meets various operational requirements while maintaining a maximum pressure of 10 bar. This valve offers a robust solution for pressure regulation in diverse applications, ensuring safe operations within specified limits. Built with precision and care, it reflects the commitment of prevost to quality and performance. Ideal for anyone looking to enhance their system’s reliability, it seamlessly integrates into existing setups, providing peace of mind for operators.

Electrically operated mechanism for automated performance
Suitable for operational temperatures from 5°C to 50°C
Maximises safety with a robust pressure limit of 10 bar
Efficient flow management tailored for a variety of applications
Innovatively designed for easy integration into existing systems

Related links