Norgren Pneumatic Roundline Cylinder - 20mm Bore, 40mm Stroke, RM/8000/M Series, Double Acting

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
510-8878
Mfr. Part No.:
RM/8020/M/40
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Stroke

40mm

Bore

20mm

Action

Double

Manufacturer Series

RM/8000/M

Length

135mm

Cushioning Type

Buffer

Dimensions

30 (Dia.) x 135mm

Maximum Operating Pressure

10 bar

Diameter

30mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Weight

174g